8.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P14J8R2U

DigiKey Part Number
P8.2ASTR-ND - Tape & Reel (TR)
P8.2ASCT-ND - Cut Tape (CT)
P8.2ASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P14J8R2U
Description
RES SMD 8.2 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P14J8R2U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
-100/ +600ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.765
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.76900kr.7.69
25kr.0.61040kr.15.26
50kr.0.52180kr.26.09
100kr.0.45250kr.45.25
250kr.0.38176kr.95.44
500kr.0.34140kr.170.70
1.000kr.0.30922kr.309.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.24811kr.1,240.55
10.000kr.0.23371kr.2,337.10
15.000kr.0.22669kr.3,400.35
25.000kr.0.21908kr.5,477.00
35.000kr.0.21473kr.7,515.55
50.000kr.0.21061kr.10,530.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750