82 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P14J820U

DigiKey Part Number
P82ASTR-ND - Tape & Reel (TR)
P82ASCT-ND - Cut Tape (CT)
P82ASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P14J820U
Description
RES SMD 82 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P14J820U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.121
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.76100kr.7.61
25kr.0.60360kr.15.09
50kr.0.51600kr.25.80
100kr.0.44760kr.44.76
250kr.0.37760kr.94.40
500kr.0.33766kr.168.83
1.000kr.0.30584kr.305.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.24540kr.1,227.00
10.000kr.0.23116kr.2,311.60
15.000kr.0.22421kr.3,363.15
25.000kr.0.21669kr.5,417.25
35.000kr.0.21238kr.7,433.30
50.000kr.0.20831kr.10,415.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500