Similar
Similar
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar

ERJ-P14J622U | |
|---|---|
DigiKey Part Number | P6.2KASTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-P14J622U |
Description | RES SMD 6.2K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14J622U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ622U | Panasonic Industry | 917 | P6.2KVCT-ND | kr.0.20000 | Similar |
| ERJ-S14J622U | Panasonic Industry | 0 | ERJ-S14J622U-ND | kr.0.07443 | Similar |
| ERJ-P14F6201U | Panasonic Industry | 0 | ERJ-P14F6201U-ND | kr.0.05727 | Parametric Equivalent |
| ERJ-T14J622U | Panasonic Industry | 0 | ERJ-T14J622U-ND | kr.0.03813 | Parametric Equivalent |
| CRCW12106K20JNEAHP | Vishay Dale | 8.767 | 541-6.2KNCT-ND | kr.0.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24540 | kr.1,227.00 |
| Unit Price without VAT: | kr.0.24540 |
|---|---|
| Unit Price with VAT: | kr.0.30675 |





