
ERJ-P14J300U | |
|---|---|
DigiKey Part Number | P30ASTR-ND - Tape & Reel (TR) P30ASCT-ND - Cut Tape (CT) P30ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14J300U |
Description | RES SMD 30 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14J300U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.76100 | kr.7.61 |
| 25 | kr.0.60360 | kr.15.09 |
| 50 | kr.0.51600 | kr.25.80 |
| 100 | kr.0.44760 | kr.44.76 |
| 250 | kr.0.37760 | kr.94.40 |
| 500 | kr.0.33766 | kr.168.83 |
| 1.000 | kr.0.30584 | kr.305.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24540 | kr.1,227.00 |
| 10.000 | kr.0.23116 | kr.2,311.60 |
| 15.000 | kr.0.22421 | kr.3,363.15 |
| 25.000 | kr.0.21669 | kr.5,417.25 |
| 35.000 | kr.0.21238 | kr.7,433.30 |
| 50.000 | kr.0.20831 | kr.10,415.50 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

