
ERJ-P08J683V | |
|---|---|
DigiKey Part Number | P68KALTR-ND - Tape & Reel (TR) P68KALCT-ND - Cut Tape (CT) P68KALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08J683V |
Description | RES SMD 68K OHM 5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08J683V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.51400 | kr.5.14 |
| 25 | kr.0.40320 | kr.10.08 |
| 50 | kr.0.33980 | kr.16.99 |
| 100 | kr.0.28970 | kr.28.97 |
| 250 | kr.0.23916 | kr.59.79 |
| 500 | kr.0.21024 | kr.105.12 |
| 1.000 | kr.0.18735 | kr.187.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14521 | kr.726.05 |
| 10.000 | kr.0.13500 | kr.1,350.00 |
| 15.000 | kr.0.13004 | kr.1,950.60 |
| 25.000 | kr.0.12465 | kr.3,116.25 |
| 35.000 | kr.0.12157 | kr.4,254.95 |
| 50.000 | kr.0.11866 | kr.5,933.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

