62 kOhms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08J623V

DigiKey Part Number
P62KALTR-ND - Tape & Reel (TR)
P62KALCT-ND - Cut Tape (CT)
P62KALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08J623V
Description
RES SMD 62K OHM 5% 2/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
62 kOhms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08J623V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206JR-0762KLYAGEO62.373311-62KERCT-NDkr.0.64000Direct
In-Stock: 14.774
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.51900kr.5.19
25kr.0.40760kr.10.19
50kr.0.34360kr.17.18
100kr.0.29290kr.29.29
250kr.0.24180kr.60.45
500kr.0.21256kr.106.28
1.000kr.0.18942kr.189.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14681kr.734.05
10.000kr.0.13650kr.1,365.00
15.000kr.0.13147kr.1,972.05
25.000kr.0.12603kr.3,150.75
35.000kr.0.12291kr.4,301.85
50.000kr.0.11997kr.5,998.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250