
ERJ-P08F4702V | |
|---|---|
DigiKey Part Number | 10-ERJ-P08F4702VTR-ND - Tape & Reel (TR) 10-ERJ-P08F4702VCT-ND - Cut Tape (CT) 10-ERJ-P08F4702VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08F4702V |
Description | RES SMD 47 KOHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08F4702V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.75000 | kr.7.50 |
| 25 | kr.0.59760 | kr.14.94 |
| 50 | kr.0.51020 | kr.25.51 |
| 100 | kr.0.44160 | kr.44.16 |
| 250 | kr.0.37228 | kr.93.07 |
| 500 | kr.0.33242 | kr.166.21 |
| 1.000 | kr.0.30089 | kr.300.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24096 | kr.1,204.80 |
| 10.000 | kr.0.22682 | kr.2,268.20 |
| 15.000 | kr.0.21993 | kr.3,298.95 |
| 25.000 | kr.0.21247 | kr.5,311.75 |
| 35.000 | kr.0.20819 | kr.7,286.65 |
| 50.000 | kr.0.20415 | kr.10,207.50 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

