360 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08F3600V

DigiKey Part Number
10-ERJ-P08F3600VTR-ND - Tape & Reel (TR)
10-ERJ-P08F3600VCT-ND - Cut Tape (CT)
10-ERJ-P08F3600VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08F3600V
Description
RES SMD 360 OHM 1% 2/3W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
360 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08F3600V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.167
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.75000kr.7.50
25kr.0.59760kr.14.94
50kr.0.51020kr.25.51
100kr.0.44160kr.44.16
250kr.0.37228kr.93.07
500kr.0.33242kr.166.21
1.000kr.0.30089kr.300.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.24096kr.1,204.80
10.000kr.0.22682kr.2,268.20
15.000kr.0.21993kr.3,298.95
25.000kr.0.21247kr.5,311.75
35.000kr.0.20819kr.7,286.65
50.000kr.0.20415kr.10,207.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750