Parametric Equivalent
Upgrade

ERJ-P08F1003V | |
|---|---|
DigiKey Part Number | P18939TR-ND - Tape & Reel (TR) P18939CT-ND - Cut Tape (CT) P18939DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08F1003V |
Description | RES SMD 100K OHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08F1003V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P08D1003V | Panasonic Industry | 2.093 | 10-ERJ-P08D1003VCT-ND | kr.2.53000 | Parametric Equivalent |
| CRCW1206100KFKEAHP | Vishay Dale | 61.634 | 541-100KUCT-ND | kr.2.34000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.74200 | kr.7.42 |
| 25 | kr.0.59080 | kr.14.77 |
| 50 | kr.0.50460 | kr.25.23 |
| 100 | kr.0.43680 | kr.43.68 |
| 250 | kr.0.36824 | kr.92.06 |
| 500 | kr.0.32880 | kr.164.40 |
| 1.000 | kr.0.29760 | kr.297.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23833 | kr.1,191.65 |
| 10.000 | kr.0.22434 | kr.2,243.40 |
| 15.000 | kr.0.21753 | kr.3,262.95 |
| 25.000 | kr.0.21015 | kr.5,253.75 |
| 35.000 | kr.0.20592 | kr.7,207.20 |
| 50.000 | kr.0.20192 | kr.10,096.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |



