
ERJ-P08D1003V | |
|---|---|
DigiKey Part Number | 10-ERJ-P08D1003VTR-ND - Tape & Reel (TR) 10-ERJ-P08D1003VCT-ND - Cut Tape (CT) 10-ERJ-P08D1003VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08D1003V |
Description | RES SMD 100 KOHM 0.5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08D1003V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.89400 | kr.8.94 |
| 25 | kr.0.72040 | kr.18.01 |
| 50 | kr.0.62000 | kr.31.00 |
| 100 | kr.0.54020 | kr.54.02 |
| 250 | kr.0.46028 | kr.115.07 |
| 500 | kr.0.41426 | kr.207.13 |
| 1.000 | kr.0.37774 | kr.377.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.30727 | kr.1,536.35 |
| 10.000 | kr.0.29089 | kr.2,908.90 |
| 15.000 | kr.0.28290 | kr.4,243.50 |
| 25.000 | kr.0.27425 | kr.6,856.25 |
| 35.000 | kr.0.26929 | kr.9,425.15 |
| 50.000 | kr.0.26460 | kr.13,230.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

