56 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06J563V

DigiKey Part Number
P56KADTR-ND - Tape & Reel (TR)
P56KADCT-ND - Cut Tape (CT)
P56KADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P06J563V
Description
RES SMD 56K OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06J563V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P6WJ563VPanasonic Industry4.512P16975CT-NDkr.2.28000Direct
ERJ-P6WF5602VPanasonic Industry1.120P16906CT-NDkr.2.66000Upgrade
ERJ-UP6J563VPanasonic Industry3.70710-ERJ-UP6J563VCT-NDkr.1.14000Upgrade
ERJ-P06F5602VPanasonic Industry19.98310-ERJ-P06F5602VCT-NDkr.1.20000Parametric Equivalent
RC0805JR-0756KLYAGEO45.208311-56KARCT-NDkr.0.63000Direct
In-Stock: 3.936
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.41200kr.4.12
25kr.0.31720kr.7.93
50kr.0.26500kr.13.25
100kr.0.22380kr.22.38
250kr.0.18232kr.45.58
500kr.0.15876kr.79.38
1.000kr.0.14005kr.140.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10613kr.530.65
10.000kr.0.09781kr.978.10
15.000kr.0.09376kr.1,406.40
25.000kr.0.08937kr.2,234.25
35.000kr.0.08686kr.3,040.10
50.000kr.0.08449kr.4,224.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250