
ERJ-P06J1R8V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06J1R8VTR-ND - Tape & Reel (TR) 10-ERJ-P06J1R8VCT-ND - Cut Tape (CT) 10-ERJ-P06J1R8VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06J1R8V |
Description | RES SMD 1.8 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06J1R8V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P6WJ1R8V | Panasonic Industry | 9.623 | P16925CT-ND | kr.2.31000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.41700 | kr.4.17 |
| 25 | kr.0.32040 | kr.8.01 |
| 50 | kr.0.26800 | kr.13.40 |
| 100 | kr.0.22630 | kr.22.63 |
| 250 | kr.0.18436 | kr.46.09 |
| 500 | kr.0.16050 | kr.80.25 |
| 1.000 | kr.0.14160 | kr.141.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10730 | kr.536.50 |
| 10.000 | kr.0.09889 | kr.988.90 |
| 15.000 | kr.0.09479 | kr.1,421.85 |
| 25.000 | kr.0.09036 | kr.2,259.00 |
| 35.000 | kr.0.08782 | kr.3,073.70 |
| 50.000 | kr.0.08542 | kr.4,271.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

