
ERJ-P06J163V | |
|---|---|
DigiKey Part Number | P16KADTR-ND - Tape & Reel (TR) P16KADCT-ND - Cut Tape (CT) P16KADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06J163V |
Description | RES SMD 16K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06J163V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.41200 | kr.4.12 |
| 25 | kr.0.31720 | kr.7.93 |
| 50 | kr.0.26500 | kr.13.25 |
| 100 | kr.0.22380 | kr.22.38 |
| 250 | kr.0.18232 | kr.45.58 |
| 500 | kr.0.15876 | kr.79.38 |
| 1.000 | kr.0.14005 | kr.140.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10613 | kr.530.65 |
| 10.000 | kr.0.09781 | kr.978.10 |
| 15.000 | kr.0.09376 | kr.1,406.40 |
| 25.000 | kr.0.08937 | kr.2,234.25 |
| 35.000 | kr.0.08686 | kr.3,040.10 |
| 50.000 | kr.0.08449 | kr.4,224.50 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

