5.62 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06F5621V

DigiKey Part Number
10-ERJ-P06F5621VTR-ND - Tape & Reel (TR)
10-ERJ-P06F5621VCT-ND - Cut Tape (CT)
10-ERJ-P06F5621VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P06F5621V
Description
RES SMD 5.62 KOHM 1% 1/2W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.62 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06F5621V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08055K62FKEAHPVishay Dale5.486541-5.62KTCT-NDkr.1.35000Parametric Equivalent
In-Stock: 4.825
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.60900kr.6.09
25kr.0.47960kr.11.99
50kr.0.40520kr.20.26
100kr.0.34740kr.34.74
250kr.0.28972kr.72.43
500kr.0.25640kr.128.20
1.000kr.0.23005kr.230.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18086kr.904.30
10.000kr.0.16907kr.1,690.70
15.000kr.0.16333kr.2,449.95
25.000kr.0.15710kr.3,927.50
35.000kr.0.15354kr.5,373.90
50.000kr.0.15017kr.7,508.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500