
ERJ-P06F5361V | |
|---|---|
DigiKey Part Number | P16074TR-ND - Tape & Reel (TR) P16074CT-ND - Cut Tape (CT) P16074DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06F5361V |
Description | RES SMD 5.36K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.36 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06F5361V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.60200 | kr.6.02 |
| 25 | kr.0.47440 | kr.11.86 |
| 50 | kr.0.40060 | kr.20.03 |
| 100 | kr.0.34360 | kr.34.36 |
| 250 | kr.0.28656 | kr.71.64 |
| 500 | kr.0.25360 | kr.126.80 |
| 1.000 | kr.0.22754 | kr.227.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17889 | kr.894.45 |
| 10.000 | kr.0.16722 | kr.1,672.20 |
| 15.000 | kr.0.16154 | kr.2,423.10 |
| 25.000 | kr.0.15539 | kr.3,884.75 |
| 35.000 | kr.0.15186 | kr.5,315.10 |
| 50.000 | kr.0.14853 | kr.7,426.50 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

