35.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06F3572V

DigiKey Part Number
10-ERJ-P06F3572VTR-ND - Tape & Reel (TR)
10-ERJ-P06F3572VCT-ND - Cut Tape (CT)
10-ERJ-P06F3572VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P06F3572V
Description
RES SMD 35.7 KOHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
35.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06F3572V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.60200kr.6.02
25kr.0.47440kr.11.86
50kr.0.40060kr.20.03
100kr.0.34360kr.34.36
250kr.0.28656kr.71.64
500kr.0.25360kr.126.80
1.000kr.0.22754kr.227.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.17889kr.894.45
10.000kr.0.16722kr.1,672.20
15.000kr.0.16154kr.2,423.10
25.000kr.0.15539kr.3,884.75
35.000kr.0.15186kr.5,315.10
50.000kr.0.14853kr.7,426.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000