ERJ-P06F34R8V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.27149
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.20780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.16725
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.20000
Datasheet
34.8 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06F34R8V

DigiKey Part Number
ERJ-P06F34R8V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-P06F34R8V
Description
RES SMD 34.8 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
34.8 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06F34R8V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06D34R8VPanasonic Industry0ERJ-P06D34R8V-NDkr.0.27149Parametric Equivalent
CRCW080534R8FKEAHPVishay Dale0CRCW080534R8FKEAHP-NDkr.0.20780Parametric Equivalent
CRCW080534R8FKECHPVishay Dale0541-CRCW080534R8FKECHPTR-NDkr.0.16725Parametric Equivalent
ESR10EZPF34R8Rohm Semiconductor0846-ESR10EZPF34R8CT-NDkr.1.20000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.17889kr.894.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.17889
Unit Price with VAT:kr.0.22361