820 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06D8200V

DigiKey Part Number
P16055TR-ND - Tape & Reel (TR)
P16055CT-ND - Cut Tape (CT)
P16055DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P06D8200V
Description
RES SMD 820 OHM 0.5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06D8200V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESR10EZPD8200Rohm Semiconductor5.000846-ESR10EZPD8200CT-NDkr.0.23861Parametric Equivalent
In-Stock: 2.448
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.81800kr.8.18
25kr.0.65440kr.16.36
50kr.0.56040kr.28.02
100kr.0.48690kr.48.69
250kr.0.41288kr.103.22
500kr.0.37012kr.185.06
1.000kr.0.33627kr.336.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.27149kr.1,357.45
10.000kr.0.25632kr.2,563.20
15.000kr.0.24893kr.3,733.95
25.000kr.0.24091kr.6,022.75
35.000kr.0.23633kr.8,271.55
50.000kr.0.23199kr.11,599.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750