
ERJ-P03J510V | |
|---|---|
DigiKey Part Number | P16038TR-ND - Tape & Reel (TR) P16038CT-ND - Cut Tape (CT) P16038DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P03J510V |
Description | RES SMD 51 OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P03J510V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.70400 | kr.7.04 |
| 25 | kr.0.56040 | kr.14.01 |
| 50 | kr.0.47680 | kr.23.84 |
| 100 | kr.0.41150 | kr.41.15 |
| 250 | kr.0.34616 | kr.86.54 |
| 500 | kr.0.30838 | kr.154.19 |
| 1.000 | kr.0.27852 | kr.278.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22209 | kr.1,110.45 |
| 10.000 | kr.0.20872 | kr.2,087.20 |
| 15.000 | kr.0.20220 | kr.3,033.00 |
| 25.000 | kr.0.19514 | kr.4,878.50 |
| 35.000 | kr.0.19109 | kr.6,688.15 |
| 50.000 | kr.0.18727 | kr.9,363.50 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

