

ERJ-MS6SF1M0U | |
|---|---|
DigiKey Part Number | P17100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-MS6SF1M0U |
Description | RES 0.001 OHM 5W 2625 WIDE |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 5W Chip Resistor Wide 2625 (6864 Metric), 2526 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Wide 2625 (6864 Metric), 2526 |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.268" W (6.40mm x 6.80mm) |
Tolerance | Height - Seated (Max) 0.053" (1.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |

