8 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element

ERJ-MS4HF8M0U

DigiKey Part Number
P17096TR-ND - Tape & Reel (TR)
P17096CT-ND - Cut Tape (CT)
P17096DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-MS4HF8M0U
Description
RES 0.008 OHM 1% 2W 2512
Customer Reference
Detailed Description
8 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
ERJ-MS4HF8M0U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Last Time Buy
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.053" (1.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL25128L000FEA18Vishay Dale1.254541-4295-1-NDkr.15.34000Upgrade
In-Stock: 3.596
Check for Additional Incoming Stock
Last Time Buy Date: 30/06/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.4.21000kr.42.10
25kr.3.59840kr.89.96
50kr.3.21700kr.160.85
100kr.2.89040kr.289.04
250kr.2.53320kr.633.30
500kr.2.30966kr.1,154.83
1.000kr.2.11953kr.2,119.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.99720kr.3,994.40
4.000kr.1.85723kr.7,428.92
6.000kr.1.78534kr.10,712.04
10.000kr.1.70404kr.17,040.40
14.000kr.1.65560kr.23,178.40
20.000kr.1.60827kr.32,165.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750