

ERJ-MS4HF6M0U | |
|---|---|
DigiKey Part Number | P17094TR-ND - Tape & Reel (TR) P17094CT-ND - Cut Tape (CT) P17094DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-MS4HF6M0U |
Description | RES 0.006 OHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-MS4HF6M0U Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Last Time Buy | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.053" (1.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.5.09100 | kr.50.91 |
| 25 | kr.4.35920 | kr.108.98 |
| 50 | kr.3.90300 | kr.195.15 |
| 100 | kr.3.51360 | kr.351.36 |
| 250 | kr.3.08708 | kr.771.77 |
| 500 | kr.2.82016 | kr.1,410.08 |
| 1.000 | kr.2.59331 | kr.2,593.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.44857 | kr.4,897.14 |
| 4.000 | kr.2.28158 | kr.9,126.32 |
| 6.000 | kr.2.19581 | kr.13,174.86 |
| 10.000 | kr.2.09880 | kr.20,988.00 |
| 14.000 | kr.2.04100 | kr.28,574.00 |
| 20.000 | kr.1.98453 | kr.39,690.60 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |

