5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element

ERJ-MS4HF5M0U

DigiKey Part Number
P17093TR-ND - Tape & Reel (TR)
P17093CT-ND - Cut Tape (CT)
P17093DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-MS4HF5M0U
Description
RES 0.005 OHM 1% 3W 2512
Customer Reference
Detailed Description
5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
ERJ-MS4HF5M0U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Last Time Buy
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.053" (1.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.150
Check for Additional Incoming Stock
Last Time Buy Date: 30/06/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.80000kr.7.80
10kr.5.09100kr.50.91
25kr.4.35920kr.108.98
50kr.3.90300kr.195.15
100kr.3.51360kr.351.36
250kr.3.08708kr.771.77
500kr.2.82016kr.1,410.08
1.000kr.2.59331kr.2,593.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.44857kr.4,897.14
4.000kr.2.28158kr.9,126.32
6.000kr.2.19581kr.13,174.86
10.000kr.2.09880kr.20,988.00
14.000kr.2.04100kr.28,574.00
20.000kr.1.98453kr.39,690.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.80000
Unit Price with VAT:kr.9.75000