
ERJ-L06KF50MV | |
|---|---|
DigiKey Part Number | P50LLTR-ND - Tape & Reel (TR) P50LLCT-ND - Cut Tape (CT) P50LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L06KF50MV |
Description | RES 0.05 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L06KF50MV Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.90800 | kr.19.08 |
| 25 | kr.1.62040 | kr.40.51 |
| 50 | kr.1.43800 | kr.71.90 |
| 100 | kr.1.28320 | kr.128.32 |
| 250 | kr.1.11332 | kr.278.33 |
| 500 | kr.1.00666 | kr.503.33 |
| 1.000 | kr.0.91607 | kr.916.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.76985 | kr.3,849.25 |
| 10.000 | kr.0.71608 | kr.7,160.80 |
| 15.000 | kr.0.68846 | kr.10,326.90 |
| 25.000 | kr.0.65721 | kr.16,430.25 |
| 35.000 | kr.0.63859 | kr.22,350.65 |
| 50.000 | kr.0.62040 | kr.31,020.00 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |


