
ERJ-L03KF10CV | |
|---|---|
DigiKey Part Number | P100LJTR-ND - Tape & Reel (TR) P100LJCT-ND - Cut Tape (CT) P100LJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L03KF10CV |
Description | RES 0.1 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L03KF10CV Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.82600 | kr.18.26 |
| 25 | kr.1.54440 | kr.38.61 |
| 50 | kr.1.37080 | kr.68.54 |
| 100 | kr.1.22300 | kr.122.30 |
| 250 | kr.1.06032 | kr.265.08 |
| 500 | kr.0.95836 | kr.479.18 |
| 1.000 | kr.0.87169 | kr.871.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.73169 | kr.3,658.45 |
| 10.000 | kr.0.68023 | kr.6,802.30 |
| 15.000 | kr.0.65380 | kr.9,807.00 |
| 25.000 | kr.0.62390 | kr.15,597.50 |
| 35.000 | kr.0.60609 | kr.21,213.15 |
| 50.000 | kr.0.58869 | kr.29,434.50 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |


