
ERJ-HP6D3000V | |
|---|---|
DigiKey Part Number | 10-ERJ-HP6D3000VTR-ND - Tape & Reel (TR) 10-ERJ-HP6D3000VCT-ND - Cut Tape (CT) 10-ERJ-HP6D3000VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-HP6D3000V |
Description | RES 300 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-HP6D3000V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.06500 | kr.10.65 |
| 25 | kr.0.86240 | kr.21.56 |
| 50 | kr.0.74680 | kr.37.34 |
| 100 | kr.0.65620 | kr.65.62 |
| 250 | kr.0.56400 | kr.141.00 |
| 500 | kr.0.51100 | kr.255.50 |
| 1.000 | kr.0.46903 | kr.469.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.38660 | kr.1,933.00 |
| 10.000 | kr.0.36772 | kr.3,677.20 |
| 15.000 | kr.0.35852 | kr.5,377.80 |
| 25.000 | kr.0.34854 | kr.8,713.50 |
| 35.000 | kr.0.34283 | kr.11,999.05 |
| 50.000 | kr.0.33743 | kr.16,871.50 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

