
ERJ-H3ED6802V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3ED6802VTR-ND - Tape & Reel (TR) 10-ERJ-H3ED6802VCT-ND - Cut Tape (CT) 10-ERJ-H3ED6802VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3ED6802V |
Description | RES 68K OHM 0.5% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3ED6802V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.79900 | kr.7.99 |
| 25 | kr.0.63920 | kr.15.98 |
| 50 | kr.0.54660 | kr.27.33 |
| 100 | kr.0.47490 | kr.47.49 |
| 250 | kr.0.40196 | kr.100.49 |
| 500 | kr.0.36012 | kr.180.06 |
| 1.000 | kr.0.32695 | kr.326.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.26349 | kr.1,317.45 |
| 10.000 | kr.0.24860 | kr.2,486.00 |
| 15.000 | kr.0.24134 | kr.3,620.10 |
| 25.000 | kr.0.23348 | kr.5,837.00 |
| 35.000 | kr.0.22897 | kr.8,013.95 |
| 50.000 | kr.0.22472 | kr.11,236.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

