
ERJ-H2RF33R0X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RF33R0XTR-ND - Tape & Reel (TR) 10-ERJ-H2RF33R0XCT-ND - Cut Tape (CT) 10-ERJ-H2RF33R0XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RF33R0X |
Description | RES 33 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RF33R0X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.76300 | kr.7.63 |
| 25 | kr.0.60760 | kr.15.19 |
| 50 | kr.0.51920 | kr.25.96 |
| 100 | kr.0.44930 | kr.44.93 |
| 250 | kr.0.37920 | kr.94.80 |
| 500 | kr.0.33884 | kr.169.42 |
| 1.000 | kr.0.30685 | kr.306.85 |
| 5.000 | kr.0.25572 | kr.1,278.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23174 | kr.2,317.40 |
| 20.000 | kr.0.22034 | kr.4,406.80 |
| 30.000 | kr.0.21479 | kr.6,443.70 |
| 50.000 | kr.0.20876 | kr.10,438.00 |
| 70.000 | kr.0.20532 | kr.14,372.40 |
| 100.000 | kr.0.20205 | kr.20,205.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

