220 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H2RF2203X

DigiKey Part Number
10-ERJ-H2RF2203XTR-ND - Tape & Reel (TR)
10-ERJ-H2RF2203XCT-ND - Cut Tape (CT)
10-ERJ-H2RF2203XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H2RF2203X
Description
RES 220K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H2RF2203X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-H2RD2203XPanasonic Industry7.09210-ERJ-H2RD2203XCT-NDkr.1.71000Parametric Equivalent
In-Stock: 2.340
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.75400kr.7.54
25kr.0.60120kr.15.03
50kr.0.51360kr.25.68
100kr.0.44440kr.44.44
250kr.0.37508kr.93.77
500kr.0.33514kr.167.57
1.000kr.0.30350kr.303.50
5.000kr.0.25293kr.1,264.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.22921kr.2,292.10
20.000kr.0.21794kr.4,358.80
30.000kr.0.21244kr.6,373.20
50.000kr.0.20649kr.10,324.50
70.000kr.0.20307kr.14,214.90
100.000kr.0.19985kr.19,985.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500