82 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H2RD8202X

DigiKey Part Number
10-ERJ-H2RD8202XTR-ND - Tape & Reel (TR)
10-ERJ-H2RD8202XCT-ND - Cut Tape (CT)
10-ERJ-H2RD8202XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H2RD8202X
Description
RES 82K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H2RD8202X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.610
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.0.89400kr.8.94
25kr.0.71760kr.17.94
50kr.0.61760kr.30.88
100kr.0.53890kr.53.89
250kr.0.45900kr.114.75
500kr.0.41312kr.206.56
1.000kr.0.37660kr.376.60
5.000kr.0.31829kr.1,591.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.28993kr.2,899.30
20.000kr.0.27692kr.5,538.40
30.000kr.0.27057kr.8,117.10
50.000kr.0.26370kr.13,185.00
70.000kr.0.25976kr.18,183.20
100.000kr.0.25603kr.25,603.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750