
ERJ-H2RD1000X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RD1000XTR-ND - Tape & Reel (TR) 10-ERJ-H2RD1000XCT-ND - Cut Tape (CT) 10-ERJ-H2RD1000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RD1000X |
Description | RES 100 OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RD1000X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.89400 | kr.8.94 |
| 25 | kr.0.71760 | kr.17.94 |
| 50 | kr.0.61760 | kr.30.88 |
| 100 | kr.0.53890 | kr.53.89 |
| 250 | kr.0.45900 | kr.114.75 |
| 500 | kr.0.41312 | kr.206.56 |
| 1.000 | kr.0.37660 | kr.376.60 |
| 5.000 | kr.0.31829 | kr.1,591.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.28993 | kr.2,899.30 |
| 20.000 | kr.0.27692 | kr.5,538.40 |
| 30.000 | kr.0.27057 | kr.8,117.10 |
| 50.000 | kr.0.26370 | kr.13,185.00 |
| 70.000 | kr.0.25976 | kr.18,183.20 |
| 100.000 | kr.0.25603 | kr.25,603.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

