39 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H2GJ393X

DigiKey Part Number
10-ERJ-H2GJ393XTR-ND - Tape & Reel (TR)
10-ERJ-H2GJ393XCT-ND - Cut Tape (CT)
10-ERJ-H2GJ393XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H2GJ393X
Description
RES 39K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H2GJ393X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-H2RF3902XPanasonic Industry13.24610-ERJ-H2RF3902XCT-NDkr.1.46000Parametric Equivalent
In-Stock: 9.350
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.58300kr.5.83
25kr.0.45920kr.11.48
50kr.0.38800kr.19.40
100kr.0.33220kr.33.22
250kr.0.27644kr.69.11
500kr.0.24434kr.122.17
1.000kr.0.21886kr.218.86
5.000kr.0.17832kr.891.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.16023kr.1,602.30
20.000kr.0.15120kr.3,024.00
30.000kr.0.14679kr.4,403.70
50.000kr.0.14202kr.7,101.00
70.000kr.0.13929kr.9,750.30
100.000kr.0.13671kr.13,671.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500