
ERJ-H2GJ272X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2GJ272XTR-ND - Tape & Reel (TR) 10-ERJ-H2GJ272XCT-ND - Cut Tape (CT) 10-ERJ-H2GJ272XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2GJ272X |
Description | RES 2.7K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2GJ272X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.58300 | kr.5.83 |
| 25 | kr.0.45920 | kr.11.48 |
| 50 | kr.0.38800 | kr.19.40 |
| 100 | kr.0.33220 | kr.33.22 |
| 250 | kr.0.27644 | kr.69.11 |
| 500 | kr.0.24434 | kr.122.17 |
| 1.000 | kr.0.21886 | kr.218.86 |
| 5.000 | kr.0.17832 | kr.891.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.16023 | kr.1,602.30 |
| 20.000 | kr.0.15120 | kr.3,024.00 |
| 30.000 | kr.0.14679 | kr.4,403.70 |
| 50.000 | kr.0.14202 | kr.7,101.00 |
| 70.000 | kr.0.13929 | kr.9,750.30 |
| 100.000 | kr.0.13671 | kr.13,671.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

