Direct
Similar
Similar

ERJ-D1CFR120U | |
|---|---|
DigiKey Part Number | ERJ-D1CFR120U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-D1CFR120U |
Description | RES 0.120 OHM 2W 2010 WIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-D1CFR120U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-B1CFR12U | Panasonic Industry | 0 | ERJ-B1CFR12U-ND | kr.3.65242 | Direct |
| RLW73PH2FR12TDF | TE Connectivity Passive Product | 0 | 1712-RLW73PH2FR12TDFTR-ND | kr.2.21972 | Similar |
| RLW73PH2FR12TE | TE Connectivity Passive Product | 2.675 | 1712-RLW73PH2FR12TECT-ND | kr.6.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.71466 | kr.8,573.30 |
| Unit Price without VAT: | kr.1.71466 |
|---|---|
| Unit Price with VAT: | kr.2.14333 |



