
ERJ-B1BF8R2U | |
|---|---|
DigiKey Part Number | 10-ERJ-B1BF8R2UTR-ND - Tape & Reel (TR) 10-ERJ-B1BF8R2UCT-ND - Cut Tape (CT) 10-ERJ-B1BF8R2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-B1BF8R2U |
Description | RES 8.2 OHM 1% 2W 1020 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Power (Watts) | Height - Seated (Max) 0.030" (0.75mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.07523 | kr.10,376.15 |
| Unit Price without VAT: | kr.2.07523 |
|---|---|
| Unit Price with VAT: | kr.2.59404 |

