
ERJ-B1BF1R2U | |
|---|---|
DigiKey Part Number | 10-ERJ-B1BF1R2UTR-ND - Tape & Reel (TR) 10-ERJ-B1BF1R2UCT-ND - Cut Tape (CT) 10-ERJ-B1BF1R2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-B1BF1R2U |
Description | RES 1.2 OHM 1% 2W 1020 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Power (Watts) | Height - Seated (Max) 0.030" (0.75mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.4.75500 | kr.47.55 |
| 25 | kr.4.07280 | kr.101.82 |
| 50 | kr.3.64300 | kr.182.15 |
| 100 | kr.3.27780 | kr.327.78 |
| 250 | kr.2.87736 | kr.719.34 |
| 500 | kr.2.62678 | kr.1,313.39 |
| 1.000 | kr.2.41370 | kr.2,413.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.07523 | kr.10,376.15 |
| 10.000 | kr.1.94885 | kr.19,488.50 |
| 15.000 | kr.1.88396 | kr.28,259.40 |
| 25.000 | kr.1.81058 | kr.45,264.50 |
| 35.000 | kr.1.76685 | kr.61,839.75 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |

