Parametric Equivalent
Direct


ERJ-B1AJ911U | |
|---|---|
DigiKey Part Number | ERJ-B1AJ911U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-B1AJ911U |
Description | RES SMD 910 OHM 1W 2010 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±5% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-B1AJ911U Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case Wide 2010 (5025 Metric), 1020 |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
Features Automotive AEC-Q200, Current Sense |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-B1AG911U | Panasonic Industry | 0 | 10-ERJ-B1AG911UTR-ND | kr.1.44825 | Parametric Equivalent |
| CRCW2010910RJNEFHP | Vishay Dale | 0 | CRCW2010910RJNEFHP-ND | kr.0.76892 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.26881 | kr.6,344.05 |
| Unit Price without VAT: | kr.1.26881 |
|---|---|
| Unit Price with VAT: | kr.1.58601 |



