100 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8RSJR10V

DigiKey Part Number
P.10PTR-ND - Tape & Reel (TR)
P.10PCT-ND - Cut Tape (CT)
P.10PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8RSJR10V
Description
RES 0.1 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8RSJR10V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
0/ +250ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.640
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.91500kr.19.15
25kr.1.62320kr.40.58
50kr.1.44180kr.72.09
100kr.1.28640kr.128.64
250kr.1.11584kr.278.96
500kr.1.00894kr.504.47
1.000kr.0.91822kr.918.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.77172kr.3,858.60
10.000kr.0.71782kr.7,178.20
15.000kr.0.69014kr.10,352.10
25.000kr.0.65883kr.16,470.75
35.000kr.0.64017kr.22,405.95
50.000kr.0.62195kr.31,097.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500