
ERJ-8RQJ1R0V | |
|---|---|
DigiKey Part Number | P1.0PTR-ND - Tape & Reel (TR) P1.0PCT-ND - Cut Tape (CT) P1.0PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8RQJ1R0V |
Description | RES 1 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8RQJ1R0V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.05900 | kr.10.59 |
| 25 | kr.0.89520 | kr.22.38 |
| 50 | kr.0.79120 | kr.39.56 |
| 100 | kr.0.70250 | kr.70.25 |
| 250 | kr.0.60508 | kr.151.27 |
| 500 | kr.0.54410 | kr.272.05 |
| 1.000 | kr.0.49211 | kr.492.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.40755 | kr.2,037.75 |
| 10.000 | kr.0.37667 | kr.3,766.70 |
| 15.000 | kr.0.36081 | kr.5,412.15 |
| 25.000 | kr.0.34286 | kr.8,571.50 |
| 35.000 | kr.0.33217 | kr.11,625.95 |
| 50.000 | kr.0.32172 | kr.16,086.00 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

