8.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8RQF8R2V

DigiKey Part Number
P8.2RTR-ND - Tape & Reel (TR)
P8.2RCT-ND - Cut Tape (CT)
P8.2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8RQF8R2V
Description
RES 8.2 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8RQF8R2V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.249
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.93800kr.9.38
25kr.0.78880kr.19.72
50kr.0.69620kr.34.81
100kr.0.61750kr.61.75
250kr.0.53104kr.132.76
500kr.0.47676kr.238.38
1.000kr.0.43068kr.430.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.35556kr.1,777.80
10.000kr.0.32817kr.3,281.70
15.000kr.0.31409kr.4,711.35
25.000kr.0.29817kr.7,454.25
35.000kr.0.28869kr.10,104.15
50.000kr.0.27942kr.13,971.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500