
ERJ-8RQF7R5V | |
|---|---|
DigiKey Part Number | P7.5RTR-ND - Tape & Reel (TR) P7.5RCT-ND - Cut Tape (CT) P7.5RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8RQF7R5V |
Description | RES 7.5 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8RQF7R5V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.0.98700 | kr.9.87 |
| 25 | kr.0.79760 | kr.19.94 |
| 50 | kr.0.68980 | kr.34.49 |
| 100 | kr.0.60320 | kr.60.32 |
| 250 | kr.0.51640 | kr.129.10 |
| 500 | kr.0.46640 | kr.233.20 |
| 1.000 | kr.0.42665 | kr.426.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.34946 | kr.1,747.30 |
| 10.000 | kr.0.33165 | kr.3,316.50 |
| 15.000 | kr.0.32296 | kr.4,844.40 |
| 25.000 | kr.0.31355 | kr.7,838.75 |
| 35.000 | kr.0.30816 | kr.10,785.60 |
| 50.000 | kr.0.30306 | kr.15,153.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

