820 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8GEYJ821V

DigiKey Part Number
P820ETR-ND - Tape & Reel (TR)
P820ECT-ND - Cut Tape (CT)
P820EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8GEYJ821V
Description
RES SMD 820 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
820 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8GEYJ821V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3J821VPanasonic Industry4.900P820BZCT-NDkr.0.76000MFR Recommended
ERJ-P08J821VPanasonic Industry7.202P820ALCT-NDkr.1.08000Upgrade
ERJ-S08J821VPanasonic Industry0ERJ-S08J821V-NDkr.0.45895Upgrade
ERJ-T08J821VPanasonic Industry0ERJ-T08J821V-NDkr.0.20480Upgrade
CRCW1206820RJNEAVishay Dale7.515541-820ECT-NDkr.0.63000Direct
In-Stock: 64.910
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.45000kr.4.50
25kr.0.35000kr.8.75
50kr.0.29300kr.14.65
100kr.0.24790kr.24.79
250kr.0.20340kr.50.85
500kr.0.17778kr.88.89
1.000kr.0.15749kr.157.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12042kr.602.10
10.000kr.0.11139kr.1,113.90
15.000kr.0.10699kr.1,604.85
25.000kr.0.10222kr.2,555.50
35.000kr.0.09949kr.3,482.15
50.000kr.0.09691kr.4,845.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750