
ERJ-8GEYJ685V | |
|---|---|
DigiKey Part Number | P6.8METR-ND - Tape & Reel (TR) P6.8MECT-ND - Cut Tape (CT) P6.8MEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8GEYJ685V |
Description | RES SMD 6.8M OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 6.8 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8GEYJ685V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -400/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206JR-076M8L | YAGEO | 544 | 311-6.8MERCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.45000 | kr.4.50 |
| 25 | kr.0.35000 | kr.8.75 |
| 50 | kr.0.29300 | kr.14.65 |
| 100 | kr.0.24790 | kr.24.79 |
| 250 | kr.0.20340 | kr.50.85 |
| 500 | kr.0.17778 | kr.88.89 |
| 1.000 | kr.0.15749 | kr.157.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12042 | kr.602.10 |
| 10.000 | kr.0.11139 | kr.1,113.90 |
| 15.000 | kr.0.10699 | kr.1,604.85 |
| 25.000 | kr.0.10222 | kr.2,555.50 |
| 35.000 | kr.0.09949 | kr.3,482.15 |
| 50.000 | kr.0.09691 | kr.4,845.50 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

