ERJ-8ENF1964V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 16.341
Unit Price: kr.0.70000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.06234
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.15264
Datasheet

Similar


YAGEO
In Stock: 6
Unit Price: kr.0.63000
Datasheet
1.96 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF1964V

DigiKey Part Number
ERJ-8ENF1964V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-8ENF1964V
Description
RES SMD 1.96M OHM 1% 1/4W 1206
Customer Reference
Detailed Description
1.96 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF1964V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12061M96FKEAVishay Dale16.341541-1.96MFCT-NDkr.0.70000Direct
CRCW12061M96FKEBVishay Dale0CRCW12061M96FKEB-NDkr.0.06234Direct
CRCW12061M96FKTAVishay Dale0CRCW12061M96FKTA-NDkr.0.15264Direct
RC1206FR-071M96LYAGEO6311-1.96MFRCT-NDkr.0.63000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.13923kr.6,961.50
Unit Price without VAT:kr.0.13923
Unit Price with VAT:kr.0.17404