Direct
Direct
Direct
Similar

ERJ-8ENF1544V | |
|---|---|
DigiKey Part Number | ERJ-8ENF1544V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF1544V |
Description | RES SMD 1.54M OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1.54 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF1544V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061M54FKEA | Vishay Dale | 0 | 541-1.54MFTR-ND | kr.0.06879 | Direct |
| CRCW12061M54FKEB | Vishay Dale | 0 | CRCW12061M54FKEB-ND | kr.0.06234 | Direct |
| CRCW12061M54FKTA | Vishay Dale | 0 | CRCW12061M54FKTA-ND | kr.0.15264 | Direct |
| RC1206FR-071M54L | YAGEO | 7.774 | 311-1.54MFRCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.13923 | kr.6,961.50 |
| Unit Price without VAT: | kr.0.13923 |
|---|---|
| Unit Price with VAT: | kr.0.17404 |



