13.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF13R7V

DigiKey Part Number
P13.7FTR-ND - Tape & Reel (TR)
P13.7FCT-ND - Cut Tape (CT)
P13.7FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF13R7V
Description
RES SMD 13.7 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
13.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF13R7V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S08F13R7VPanasonic Industry0ERJ-S08F13R7V-NDkr.0.65135Upgrade
CRCW120613R7FKEAVishay Dale19.025541-13.7FCT-NDkr.0.70000Direct
CRCW120613R7FKEBVishay Dale0CRCW120613R7FKEB-NDkr.0.06234Direct
CRCW120613R7FKTAVishay Dale0CRCW120613R7FKTA-NDkr.0.15264Direct
RC1206FR-0713R7LYAGEO8.347311-13.7FRCT-NDkr.0.63000Direct
In-Stock: 32.570
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.57700kr.5.77
25kr.0.45160kr.11.29
50kr.0.38160kr.19.08
100kr.0.32710kr.32.71
250kr.0.27212kr.68.03
500kr.0.24028kr.120.14
1.000kr.0.21512kr.215.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16845kr.842.25
10.000kr.0.15723kr.1,572.30
15.000kr.0.15175kr.2,276.25
25.000kr.0.14583kr.3,645.75
35.000kr.0.14244kr.4,985.40
50.000kr.0.13923kr.6,961.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500