
ERJ-8CWFR013V | |
|---|---|
DigiKey Part Number | P0.013BVTR-ND - Tape & Reel (TR) P0.013BVCT-ND - Cut Tape (CT) P0.013BVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8CWFR013V |
Description | RES 0.013 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8CWFR013V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.55300 | kr.15.53 |
| 25 | kr.1.28320 | kr.32.08 |
| 50 | kr.1.12860 | kr.56.43 |
| 100 | kr.1.00550 | kr.100.55 |
| 250 | kr.0.88152 | kr.220.38 |
| 500 | kr.0.81012 | kr.405.06 |
| 1.000 | kr.0.75326 | kr.753.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.63726 | kr.3,186.30 |
| 10.000 | kr.0.61170 | kr.6,117.00 |
| 15.000 | kr.0.59923 | kr.8,988.45 |
| 25.000 | kr.0.58571 | kr.14,642.75 |
| 35.000 | kr.0.57797 | kr.20,228.95 |
| 50.000 | kr.0.57065 | kr.28,532.50 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

