

ERJ-8BQJ1R6V | |
|---|---|
DigiKey Part Number | P17643TR-ND - Tape & Reel (TR) P17643CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-8BQJ1R6V |
Description | RES SMD 1.6 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BQJ1R6V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.04000 | kr.10.40 |
| 50 | kr.0.71140 | kr.35.57 |
| 100 | kr.0.61430 | kr.61.43 |
| 500 | kr.0.45598 | kr.227.99 |
| 1.000 | kr.0.40830 | kr.408.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.33586 | kr.1,679.30 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

