

ERJ-8BQFR43V | |
|---|---|
DigiKey Part Number | P17630TR-ND - Tape & Reel (TR) P17630CT-ND - Cut Tape (CT) P17630DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BQFR43V |
Description | RES 0.43 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 430 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BQFR43V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.0.98100 | kr.9.81 |
| 25 | kr.0.79240 | kr.19.81 |
| 50 | kr.0.68340 | kr.34.17 |
| 100 | kr.0.59740 | kr.59.74 |
| 250 | kr.0.51128 | kr.127.82 |
| 500 | kr.0.46152 | kr.230.76 |
| 1.000 | kr.0.42210 | kr.422.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.34550 | kr.1,727.50 |
| 10.000 | kr.0.32781 | kr.3,278.10 |
| 15.000 | kr.0.31918 | kr.4,787.70 |
| 25.000 | kr.0.30984 | kr.7,746.00 |
| 35.000 | kr.0.30449 | kr.10,657.15 |
| 50.000 | kr.0.29942 | kr.14,971.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

