Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-6RQJ1R3V | |
|---|---|
DigiKey Part Number | ERJ-6RQJ1R3V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-6RQJ1R3V |
Description | RES 1.3 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RQJ1R3V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6BQF1R3V | Panasonic Industry | 14.026 | P17501CT-ND | kr.1.84000 | Upgrade |
| ERJ-6BQJ1R3V | Panasonic Industry | 4.980 | P17530CT-ND | kr.2.28000 | Upgrade |
| AA0805FR-071R3L | YAGEO | 0 | AA0805FR-071R3L-ND | kr.0.11571 | Similar |
| AA0805JR-071R3L | YAGEO | 0 | AA0805JR-071R3L-ND | kr.0.07030 | Similar |
| AC0805FR-071R3L | YAGEO | 280 | YAG5357CT-ND | kr.0.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.39144 | kr.1,957.20 |
| Unit Price without VAT: | kr.0.39144 |
|---|---|
| Unit Price with VAT: | kr.0.48930 |







